The D4JL-2NFA-C7-01 is a disconnect switch with a current rating of 3A and a DC rated voltage of 250V. It features a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for use in IP67 environments and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron D4JL-2NFA-C7-01 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.