
The D4JL-2NFA-D5 is a disconnect switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for 240V AC and 250V DC, and is available in bulk packaging. It is also RoHS compliant and features a chassis mount with a screw termination. The switch has a 3PST throw configuration and is rated for use in IP67, waterproof, and dust-tight applications.
Omron D4JL-2NFA-D5 technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4JL-2NFA-D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
