The D4JL-2NFA-D7-11 is a DPST/SPST/DPST/SPST trapped key safety interlock switch rated for 3A at 240VAC. It features a screw mount termination style and a straight body orientation. The switch has a maximum operating temperature range of -10°C to 55°C and a mechanical life of 10,000 cycles. It is designed for use in applications requiring high reliability and safety, with an electrical life of 500,000 operations.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |