This Omron D4JL-2NFG-C7-24 switch features a DPST/SPST/DPST/SPST pole throw configuration with a trapped key actuator style and conduit termination. It has a maximum current rating of 3 amps at 240 volts AC, with a maximum AC voltage rating of 240 volts and a maximum DC voltage rating of 250 volts. The switch has an electrical life of 500,000 cycles and a mechanical life of 10,000 cycles. It can operate between -10 and 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Omron D4JL-2NFG-C7-24 technical specifications.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.