The Omron D4JL-2NFG-D7-05 is a DPST/SPST/DPST/SPST trapped key safety interlock switch rated for 3A at 240VAC. It features a conduit termination style and screw mount configuration. The switch has a maximum AC voltage rating of 240V at TUV and a maximum DC voltage rating of 250V at TUV. It is designed for operation between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |