The D4JL-2NFG-D7-07 is a DPST/SPST/DPST/SPST trapped key safety interlock switch rated for 240VAC at 3A. It features a screw mount termination style and a straight body orientation. The switch has a maximum operating temperature range of -10°C to 55°C and an electrical life of 500,000 cycles. It is designed for use in applications requiring high reliability and safety, such as in machinery and equipment where interlocks are necessary to prevent unauthorized operation.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |