The D4JL-2PFG-D7-24 is a DPST/SPST/3PST trapped key safety interlock switch rated for 240VAC and 250VDC with a maximum current rating of 3A. It features a screw mount and straight body orientation, with a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 55 degrees Celsius. The switch has an electrical life of 500,000 cycles and a mechanical life of 10,000 cycles. It is designed for use in applications requiring high reliability and safety, such as in industrial control systems.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |