The D4JL-2RFA-D7-18 is a 3PST/3PST trapped key safety interlock switch from Omron, rated for 240VAC and 250VDC. It features a screw mount termination style and a straight body orientation. The switch has a maximum current rating of 3 amps at 240VAC and an electrical life of 500,000 cycles. It can operate between -10°C and 55°C and has a mechanical life of 10,000 cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |