The Omron D4JL-3QFA-C7-12 is a 3PST/DPST/SPST safety interlock switch rated for 240VAC at 3A and 250VDC. It features a trapped key actuator style and conduit termination. The switch has a screw mount design and a straight body orientation. It operates within a temperature range of -10°C to 55°C and has a mechanical life of 10,000 cycles and an electrical life of 500,000 cycles.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |