
The D4JL-4NFA-C5 is a disconnect actuator from Omron with a current rating of 3A and an operating supply voltage of 24V. It features a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The actuator is rated for use in temperatures between -10°C and 55°C and is designed for chassis mount applications. It is also compliant with IP67, making it suitable for use in harsh environments.
Sign in to ask questions about the Omron D4JL-4NFA-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4JL-4NFA-C5 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Depth | 36.5mm |
| Electrical Life | 500000Cycles |
| Length | 114mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 132.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4JL-4NFA-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.