
The Omron D4JL-4NFA-C6 is a disconnect switch with a current rating of 3A and an operating supply voltage of 24V. It has a maximum operating temperature of 55°C and is designed for chassis mount applications. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles, and is compliant with IP67, making it waterproof and dust tight. It is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Depth | 36.5mm |
| Electrical Life | 500000Cycles |
| Length | 114mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 132.9mm |
| RoHS | Compliant |