The Omron D4JL-4NFA-C7-09 is a chassis mount disconnect switch with a current rating of 3A and a DC rated voltage of 250V. It has an electrical life of 500,000 cycles and a mechanical life of 1,000,000 cycles. The switch operates within a temperature range of -10°C to 55°C and features an IP67 rating for waterproof and dust tight performance. It has a throw configuration of 3PST and a termination type of screw. The switch is packaged in bulk and has a pretravel of 0.591 inch.
Checking distributor stock and pricing after the page loads.
Omron D4JL-4NFA-C7-09 technical specifications.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.