The Omron D4JL-4NFG-C5 is a disconnect switch with a current rating of 3A and a DC rated voltage of 250V. It features a chassis mount and is rated for operation in temperatures between -10°C and 55°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. It is compliant with IP67, waterproof, and dust tight ratings, and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |