The Omron D4JL-4NFG-C5-NPT is a disconnect switch with a 3PST throw configuration, rated for 250V DC and 240V AC. It features a mechanical life of 1,000,000 cycles and an electrical life of 500,000 cycles. The switch is designed for chassis mount and has an operating force of 6,118 grams. It is rated for use in environments with temperatures between -10°C and 55°C, and meets IP67, waterproof, and dust-tight ratings.
Sign in to ask questions about the Omron D4JL-4NFG-C5-NPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron D4JL-4NFG-C5-NPT technical specifications.
| Actuator Type | Disconnect |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Force | 6118gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4JL-4NFG-C5-NPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
