Omron D4JL-4NFG-C7-19 is a DPST/SPST/DPST/SPST safety interlock switch with a trapped key actuator and conduit termination. It has a maximum current rating of 3 amps at 240VAC and an electrical life of 500,000 operations. The switch is rated for a maximum AC voltage of 240V and a maximum DC voltage of 250V. It can operate in temperatures ranging from -10 to 55 degrees Celsius. The switch is designed for screw mount applications.
Checking distributor stock and pricing after the page loads.
Omron D4JL-4NFG-C7-19 technical specifications.
| Pole Throw Configuration | DPST/SPST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.