The Omron D4JL-4PFA-C6 is a disconnect switch with a current rating of 3A and a DC rated voltage of 250V. It features a chassis mount and a 3PST throw configuration. The switch is rated for 500,000 electrical cycles and 1,000,000 mechanical cycles. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The Omron D4JL-4PFA-C6 is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Disconnect |
| Current Rating | 3A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.591inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | D4JL |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |