The D4JL-4PFG-C7-02 is a DPST/SPST/3PST switch with N.O./N.C. configuration, rated for 3A at 240VAC. It features a screw mount design and operates within a temperature range of -10 to 55°C. The switch has a trapped key actuator style and conduit termination style. It is designed for high electrical and mechanical life, with 500,000 and 10,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST/SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |