The D4JL-4QFG-C7-19 is a 3PST/DPST/SPST safety interlock switch with a maximum current rating of 3A at 240VAC and a mechanical life of 10,000 cycles. It features a trapped key actuator style and conduit termination. The switch is designed for screw mount applications and has an operating temperature range of -10 to 55°C. The D4JL-4QFG-C7-19 is suitable for use in environments where safety interlocks are required, such as in industrial control panels and machinery.
Omron D4JL-4QFG-C7-19 technical specifications.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron D4JL-4QFG-C7-19 to view detailed technical specifications.
No datasheet is available for this part.