The Omron D4JL-4QFG-D7-12 is a 3PST/DPST/SPST switch with N.O./N.C. configuration, rated for 3A at 240VAC at TUV. It has a maximum AC voltage rating of 240V and a maximum DC voltage rating of 250V. The switch has a trapped key actuator style and conduit termination style. It is designed for screw mount and has a straight body orientation. The operating temperature range is from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |