The D4JL-4QFG-D7-16 is a 3PST/DPST/SPST screw mount safety interlock switch with a maximum current rating of 3 amps at 240VAC and a maximum operating temperature range of -10 to 55 degrees Celsius. It features a trapped key actuator style and conduit termination style. The switch has an electrical life of 500,000 cycles and a mechanical life of 10,000 cycles. It is designed for use in applications requiring high reliability and safety.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/DPST/SPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |