This Omron D4JL-4RFA-D7-24 is a 3-position safety interlock switch with a pole throw configuration of 3PST/3PST and a switch configuration of normally closed. It has a maximum current rating of 3 amps at 240 volts AC at TUV, a maximum AC voltage rating of 240 volts at TUV, and a maximum DC voltage rating of 250 volts at TUV. The switch has an electrical life of 500,000 cycles and a mechanical life of 10,000 cycles. It features a trapped key actuator style and conduit termination style, with a screw mount and straight body orientation.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | 3PST/3PST |
| Switch Configuration | N.C. |
| Max Current Rating | 3@240VAC@TUVA |
| Max AC Voltage Rating | 240@TUVV |
| Max DC Voltage Rating | 250@TUVV |
| Electrical Life | 500000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Trapped Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS Version | 2002/95/EC |