
SPDT limit switch featuring snap action contacts and a straight hinge lever actuator. Rated for 10A at 480VAC and 250VDC, with a 6A rating at 125VAC and 30VDC. Offers a 1.67N operating force and 0.118-inch differential travel. Constructed with screw termination and panel/chassis mounting, boasting IP67, waterproof, and dust-tight ratings. Electrical life of 500,000 cycles and mechanical life of 10,000,000 cycles.
Omron D4MC-1000 technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 21.7mm |
| Differential Travel | 0.118inch |
| Electrical Life | 500000Cycles |
| Length | 70mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.67N |
| Operating Position | 0.984inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D4MC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4MC-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
