
SPDT limit switch featuring a roller lever actuator and snap-action contacts. Rated for 10A at 480VAC and 250VDC, with a 2.94N operating force and screw termination. Offers a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. IP67 rated for waterproof and dust-tight operation, with UL, CSA, and CCC approvals.
Omron D4MC-2020 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 21.7mm |
| Electrical Life | 500000Cycles |
| Height | 69mm |
| Length | 70mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 2.94N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4MC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 4P4T, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 48.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4MC-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
