
SPDT snap-action limit switch featuring a top plunger actuator and screw termination. Rated for 10A at 480VAC and 250VDC, with a 600gf operating force and linear movement. Offers a 500,000-cycle electrical life and 10,000,000-cycle mechanical life. IP67 rated for waterproof and dust-tight operation, with UL, CSA, and CCC approvals. Mountable via panel or screw, with dimensions of 70mm (L) x 47mm (W) x 68.4mm (H).
Omron D4MC-5000 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 21.7mm |
| Electrical Life | 500000Cycles |
| Height | 68.4mm |
| Length | 70mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Operating Force | 600gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4MC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4MC-5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
