
SPDT limit switch featuring snap action contacts, a top roller plunger actuator, and screw termination. Rated for 10A at 480VAC and 30VDC, with a 125V AC rating. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operates within a temperature range of -10°C to 80°C, with an operating force of 600gf. This waterproof and dust-tight switch is RoHS compliant and panel mountable.
Omron D4MC-5020 technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 21.7mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 70mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 600gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4MC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4MC-5020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
