Omron D4MC-5040 technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.008inch |
| Electrical Life | 500000Cycles |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Force | 5.88N |
| Operating Position | 1.313inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4MC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4MC-5040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
