
SPDT limit switch with rotary side roller lever actuator, screw termination, and chassis mount. Features a 10A, 250VAC rating with a 5N operating force. Offers 2 contacts, DPDT/DPST/SPDT throw configurations, and a 250VDC rated voltage. Rated IP67 for waterproof and dust-tight operation, with electrical life of 300,000 cycles and mechanical life of 15,000,000 cycles. Operating temperature range from -30°C to 70°C.
Omron D4N-1120 technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 10A |
| Depth | 47mm |
| Electrical Life | 300000Cycles |
| Height | 107.75mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 5N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPDT, DPST, SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
