The Omron D4N-1122 is a DPST chassis mount switch with a current rating of 2.5A and a DC rated voltage of 125V. It features a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is rated for operation in temperatures ranging from -30°C to 70°C and is compliant with IP67, making it waterproof and dust tight. It is also RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-1122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 2.5A |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-1122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.