
The Omron D4N-112G is a 2-SPDT rotary switch with a current rating of 10A and a DC rated voltage of 250V. It features a panel and chassis mount design with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It is RoHS compliant and rated for IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-112G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 10A |
| Depth | 45mm |
| Electrical Life | 300000Cycles |
| Length | 73mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | SPDT, DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-112G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
