
The Omron D4N-112H is a 2.5A, 250V, DPST limit switch with a metal package and chassis mount termination. It features a rotary actuator type and operates within a temperature range of -30°C to 70°C. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It is rated IP67, waterproof, and dust tight, and complies with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Package/Case | Metal |
| Current Rating | 2.5A |
| Depth | 82.5mm |
| Electrical Life | 300000Cycles |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 459gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 48.2mm |
| RoHS | Compliant |
