
Industrial limit switch featuring a top plunger actuator, designed for panel or chassis mounting with screw termination. Offers a robust operating force of 6.5N and a differential travel of 0.04 inches, with an operating position at 0.715 inches. Electrical life is rated at 300,000 cycles, with a mechanical life of 15,000,000 cycles. This switch boasts multiple voltage ratings including 120V AC, 250V AC, and 125V DC, with current ratings of 10A and 2.5A. It is IP67 rated for waterproof and dust-tight operation, and holds UL, CSA, TUV, and CCC approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron D4N-1131 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.04inch |
| Electrical Life | 300000Cycles |
| Height | 73.2mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 6.5N |
| Operating Position | 0.715inch |
| Orientation | Straight |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | SPST, DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-1131 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
