
Industrial automation limit switch featuring a roller lever actuator. This component offers a 5N operating force and a 2.5A current rating at 250V AC, with an additional 10A rating at 240V AC. It boasts a robust mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles, operating within a temperature range of -30°C to 70°C. The switch is panel or chassis mountable with screw termination and includes two contacts with SPST, DPST, and SPDT throw configurations. IP67 rated for waterproof and dust-tight protection, it is UL, CSA, TUV, and CCC approved.
Omron D4N-1162 technical specifications.
| Approvals | UL, CSA, TUV, CCC |
| Current Rating | 2.5A |
| Depth | 31.5mm |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Height | 92mm |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Contacts | 2 |
| Operating Force | 5N |
| Operating Position | 1.457inch |
| Orientation | Straight |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | SPST, DPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D4N-1162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
