The Omron D4N-1187 is a general-purpose limit switch with a plastic rod actuator and screw mount. It has a maximum current rating of 10A at 250VAC and a maximum AC voltage rating of 250V. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plastic Rod |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.5N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |