This Omron D4N-1220 rotary limit switch features a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 510gf of operating force and 240V AC, with a DC rated voltage of 250V. It is compliant with IP67, waterproof, and dust tight, and is packaged in bulk for screw mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |