The Omron D4N-1262 is a DPST on-mom limit switch rated for 250V DC and 240V AC with a current rating of 2.5A. It features a screw mount package type and is compliant with IP67, making it waterproof and dust tight. The switch has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -30°C to 70°C and has a differential travel of 0.06 inch.
Checking distributor stock and pricing after the page loads.
| Current Rating | 2.5A |
| Differential Travel | 0.06inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Operating Position | 1.457inch |
| Overtravel | 0.197inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |