Switch Limit N.C. SPDT Plastic Rod Screw Mount 10A 250VAC 1.5N Rotary Conduit
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plastic Rod |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.5N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |