
SPDT limit switch featuring a top roller plunger actuator and screw termination. Rated for 10A at 250VAC, with a DC rated voltage of 250V. Offers 2 contacts, IP67 waterproofing, and dust-tight sealing. Mechanical life of 15,000,000 cycles and electrical life of 300,000 cycles. Operating force is 6.5N with a pretravel of 0.08 inches and overtravel of 0.158 inches.
Checking distributor stock and pricing after the page loads.
| Actuator Type | TOP ROLLER PLUNGER |
| Current Rating | 2.5A |
| Depth | 83.6mm |
| Electrical Life | 300000Cycles |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 663gf |
| Operating Position | 1.125inch |
| Overtravel | 0.158inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.08inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
