
The D4N-1A62 is a DPST chassis mount switch from Omron with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 250V DC and 240V AC and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and has a RoHS compliant design.
Checking distributor stock and pricing after the page loads.
| Depth | 92mm |
| Electrical Life | 300000Cycles |
| Length | 31mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Number of Contacts | 2 |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| Width | 31.5mm |
| RoHS | Compliant |
