The D4N-1A62R is a DPST switch with a chassis mount and screw termination, rated for 120V AC and 125V DC. It has a mechanical life of 1,000,000 cycles and an electrical life of 300,000 cycles. The switch operates within a temperature range of -30°C to 70°C and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 765gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N-R |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |