The Omron D4N-1B25 is a rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 250V DC and 240V AC, and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |