The Omron D4N-1B2H is a rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a DC rated voltage of 250V and an AC voltage rating of 240V. The switch has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. It is rated for IP67, waterproof and dust tight, and is RoHS compliant. The switch is packaged in bulk and has a screw mount termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |