This Omron D4N-1B87 is a screw mount limit switch with a general purpose type and SPDT switch configuration. It features a plastic rod actuator style and a maximum current rating of 10 amps at 250 volts AC. The switch has an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles. It has a minimum insulation resistance of 100 ohms and a maximum contact resistance of 25 ohms. The switch is designed for operation between -30°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Type | General Purpose |
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plastic Rod |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 15000000Cycles |
| Termination Style | Conduit |
| Device Type | Rotary |
| Operating Force | 1.5N |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 15° |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |