The Omron D4N-1C20 is a 3PST rotary limit switch with a 510gf operating force and a DC rated voltage of 250V. It features an IP67 rating for waterproof and dust tight protection. The switch is designed for chassis mount applications and is available in bulk packaging. It has a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The operating temperature range is from -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |