The Omron D4N-1C2H is a 3PST chassis mount limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a DC rated voltage of 250V and an operating force of 459gf. The switch is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. It is packaged in bulk and is compliant with IP67, waterproof, and dust tight ratings. The switch is also RoHS compliant and has a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |