
The Omron D4N-1C31 is a 3PST chassis mount limit switch with a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. It operates within a temperature range of -30°C to 70°C and is rated for 250V DC and 240V AC. The switch is RoHS compliant and features an IP67 rating for waterproof and dust-tight performance. It is available in bulk packaging with a screw termination.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 663gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
