Switch Limit N.O./N.C. SPST/SPDT Top Plunger Screw Mount 3A 240VAC 250VDC Linear Conduit
Checking distributor stock and pricing after the page loads.
| Type | Pull Reset Safety |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPST/SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 3@240VAC@(CCC/TUV)A |
| Max AC Voltage Rating | 240@(CCC/TUV)V |
| Max DC Voltage Rating | 250@(CCC/TUV)V |
| Electrical Life | 500000Cycles |
| Mechanical Life | 1000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Minimum Insulation Resistance | 100MOhm |
| Maximum Contact Resistance | 25mOhm |
| Maximum Pre-Travel | 2.9mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |