The Omron D4N-1D2H is a rotary limit switch with a chassis mount, rated for 250V and operating within a temperature range of -30°C to 70°C. It features a mechanical life of 15 million cycles and an electrical life of 300,000 cycles. The switch is rated for 240V AC and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |