This Omron D4N-1E22 rotary limit switch features a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 15,000,000 cycles and an electrical life of 300,000 cycles. The switch is rated for 240V AC and 250V DC and is designed for chassis mount applications. It is also IP67, waterproof, and dust tight, making it suitable for harsh environments. The switch is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |