
The Omron D4N-1E2G is a DPST rotary limit switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has an electrical life of 300,000 cycles and a mechanical life of 15,000,000 cycles. The switch is rated for 250V DC and 240V AC, and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and features a screw termination and chassis mount.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 459gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
