The Omron D4N-1F25 rotary limit switch features a 510gf operating force and a 3PST throw configuration. It is designed for use in 240V AC and 250V DC applications and is rated for 300,000 electrical cycles and 15,000,000 mechanical cycles. This switch is suitable for chassis mount and is packaged in bulk. It meets the IP67 rating, ensuring it is waterproof and dust tight, and is compliant with RoHS requirements. The Omron D4N-1F25 operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Chassis Mount |
| Operating Force | 510gf |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | D4N |
| Termination | Screw |
| Throw Configuration | 3PST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |